#1, #2 Pozidriv® Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1, #2 Pozidriv® Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28114

DigiKey Part Number
431-1802-ND
Manufacturer
Manufacturer Product Number
28114
Description
BLADE POZIDRIV SZ1/SZ2 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1, #2 Pozidriv® Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade, Double Ended
Tip Type
Pozidriv®
Tip Size
#1, #2
Drive Size
-
Length - Overall
5.91" (150.0mm)
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹893.65000₹893.65
Manufacturers Standard Package