Handle, Torque 6mm Drive 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque 6mm Drive 3.94" (100.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28200

DigiKey Part Number
28200-ND
Manufacturer
Manufacturer Product Number
28200
Description
HANDLE TORQUE 6MM 3.94"
Customer Reference
Detailed Description
Handle, Torque 6mm Drive 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Drive Size
6mm
Series
Length - Overall
3.94" (100.0mm)
Packaging
Bulk
Features
150 in-lbs (16.9Nm) Torque, Ergonomic, ESD Safe, Impact Resistant, T-Handle
Part Status
Obsolete
Weight
0.48 lb (217.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.