1.2mm x 8mm Slotted Screwdriver 11.80" (299.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 8mm Slotted Screwdriver 11.80" (299.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30230

DigiKey Part Number
30230-ND
Manufacturer
Manufacturer Product Number
30230
Description
SCREWDRIVER SLOT 1.2X8MM 11.8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.2mm x 8mm Slotted Screwdriver 11.80" (299.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1.2mm x 8mm
Length - Blade
6.89" (175.0mm)
Length - Overall
11.80" (299.0mm)
Features
Chrome Finish, Soft Grip
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,161.10000₹1,161.10