
30279 | |
|---|---|
DigiKey Part Number | 431-30279-ND |
Manufacturer | |
Manufacturer Product Number | 30279 |
Description | 2 PIECE SOFTFINISH SLOTTED AND P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,582.30000 | ₹1,582.30 |