Combination Wrench 22mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30422

DigiKey Part Number
431-30422-ND
Manufacturer
Manufacturer Product Number
30422
Description
WRENCH COMBO 22MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 22mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
22mm
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,850.56000₹2,850.56