



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | Flush | |
Length - Overall | 7.87" (200.0mm) | |
Features | High Leverage | |
Capacity | 4 AWG | |
Weight | 0.75 lb (340.19 g) |