Tip (Oblique) Cutter Angled, 40° Flush 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tip (Oblique) Cutter Angled, 40° Flush 5.12" (130.0mm)
32728
32728
Wiha Tools USA

32728

DigiKey Part Number
431-1045-ND
Manufacturer
Manufacturer Product Number
32728
Description
CUTTER TIP ANG 40DEG FLUSH 5.12"
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 40° Flush 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Flush
Manufacturer
Wiha
Length - Overall
5.12" (130.0mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Obsolete
Capacity
0.6mm Dia Soft Wire
Type
Tip (Oblique)
Weight
0.13 lb (58.97 g)
Shape
Angled, 40°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.