Hex Key T-Handle 3/16" 6.93" (176.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 3/16" 6.93" (176.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

33482

DigiKey Part Number
33482-ND
Manufacturer
Manufacturer Product Number
33482
Description
HEX KEY T-HANDLE 3/16" 6.93"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 3/16" 6.93" (176.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
3/16"
Length - Overall
6.93" (176.0mm)
Features
Ergonomic, Insulated to 1000V, Soft Grip
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹905.77000₹905.77