
33618 | |
|---|---|
DigiKey Part Number | 431-33618-ND |
Manufacturer | |
Manufacturer Product Number | 33618 |
Description | T-HANDLE NUT DRIVER 12.0MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12mm Hex Socket Nut Driver 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 12mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grip, T-Handle | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹886.20000 | ₹886.20 |