Socket 12 Point Socket Deep Socket 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33743

DigiKey Part Number
431-33743-ND
Manufacturer
Manufacturer Product Number
33743
Description
SOCKET 12 POINT DEEP SOCKET 1/2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 1/2"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
1/2"
Drive Size
3/8"
Length
-
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹617.82000₹617.82