Socket 12 Point Socket Deep Socket 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33807

DigiKey Part Number
431-33807-ND
Manufacturer
Manufacturer Product Number
33807
Description
SOCKET 12 PNT DEEP SOCKET 5/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Deep Socket 5/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
5/16"
Drive Size
1/2"
Length
-
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹534.89000₹534.89