35234 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Klein Tools, Inc.
In Stock: 2
Unit Price: ₹136.98000
Hex Key L-Key 3/16" 4.45" (113.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 3/16" 4.45" (113.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

35234

DigiKey Part Number
35234-ND
Manufacturer
Manufacturer Product Number
35234
Description
HEX L-KEY 3/16"
Customer Reference
Detailed Description
Hex Key L-Key 3/16" 4.45" (113.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3/16"
Packaging
Box
Length - Overall
4.45" (113.0mm)
Part Status
Obsolete
Features
Chamfered End, Black Finish
Tool Type
L-Key
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LL12Klein Tools, Inc.2LL12-ND₹136.98000Direct
Obsolete
This product is no longer manufactured. View Substitutes