



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Overall | 2.17" (55.0mm) | |
Features | Chamfered End, Black Finish | |
Weight | 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹41.93400 | ₹419.34 |