
35423 | |
|---|---|
DigiKey Part Number | 431-35423-ND |
Manufacturer | |
Manufacturer Product Number | 35423 |
Description | HEX L-KEY LONG ARM NICKEL 1.5 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1.5mm 3.60" (91.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Overall | 3.60" (91.4mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹467.79000 | ₹467.79 |