
36101 | |
|---|---|
DigiKey Part Number | 431-36101-ND |
Manufacturer | |
Manufacturer Product Number | 36101 |
Description | SOFTFINISH BALL END TORX SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T9 Torx® Screwdriver 6.50" (165.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T9 | |
Length - Blade | - | |
Length - Overall | 6.50" (165.1mm) | |
Features | Ball End, Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹695.17000 | ₹695.17 |