36242 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 3
Unit Price: ₹533.96000
IP10 TorxPlus® Screwdriver 7.52" (191.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP10 TorxPlus® Screwdriver 7.52" (191.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36242

DigiKey Part Number
431-1418-ND
Manufacturer
Manufacturer Product Number
36242
Description
SCREWDRIVER TORXPLUS IP10 7.52"
Customer Reference
Detailed Description
IP10 TorxPlus® Screwdriver 7.52" (191.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP10
Series
Length - Blade
3.10" (78.7mm)
Packaging
Bag
Length - Overall
7.52" (191.0mm)
Part Status
Obsolete
Features
Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36105Wiha3431-36105-ND₹533.96000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes