



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® TR (Security) | |
Size | T25s | |
Length - Overall | 2.48" (63.0mm) | |
Features | Black Finish | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹271.17000 | ₹271.17 |