36380 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 75
Unit Price: ₹692.37000
Datasheet
T25 Torx® Screwdriver 8.30" (210.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T25 Torx® Screwdriver 8.30" (210.8mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36380

DigiKey Part Number
431-2159-ND
Manufacturer
Manufacturer Product Number
36380
Description
TORX SOFTFINISH SCREWDRIVER T2
Customer Reference
Detailed Description
T25 Torx® Screwdriver 8.30" (210.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Torx®
Size
T25
Length - Blade
3.94" (100.0mm)
Length - Overall
8.30" (210.8mm)
Features
Chrome Finish, Soft Grip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes