



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | TorxPlus® | |
Size | IP10 | |
Length - Overall | 3.94" (100.0mm) | |
Features | Chrome Finish, Impact Resistant | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹685.84900 | ₹6,858.49 |