



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/32" | |
Length - Overall | 5.70" (144.8mm) | |
Features | Ball End, Black Finish | |
Weight | 0.035 lb (15.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹133.25600 | ₹1,332.56 |