



38490 | |
|---|---|
DigiKey Part Number | 38490-ND |
Manufacturer | |
Manufacturer Product Number | 38490 |
Description | BIT SET PHIL/SLOT W/CASE 9PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Bit Set 9 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Slotted | |
Includes | Adapter, Bit Holder, Handle, Plastic Case | |
Features | Soft Grip | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,720.10000 | ₹2,720.10 |