



39702 | |
|---|---|
DigiKey Part Number | 39702WI-ND |
Manufacturer | |
Manufacturer Product Number | 39702 |
Description | SCREWDRIVER PHILLIPS #2 |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 6.89" (175.0mm) | |
Length - Overall | - | |
Features | Black Finish, Impact Resistant, Screw Holding, Soft Grip | |
Weight | 0.3 lb (136.08 g) |
