



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 7/64" | |
Length - Blade | 3.90" (99.0mm) | |
Length - Overall | 7.30" (185.4mm) | |
Features | Ball End, Black Finish, Ergonomic, Soft Grip | |
Weight | 0.07 lb (31.75 g) |
