52040 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: ₹2,058.48000
Datasheet
1.2mm x 8mm Slotted Screwdriver 10.80" (274.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2mm x 8mm Slotted Screwdriver 10.80" (274.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52040

DigiKey Part Number
52040-ND
Manufacturer
Manufacturer Product Number
52040
Description
SCREWDRIVER SLOT 1.2X8MM 10.8"
Customer Reference
Detailed Description
1.2mm x 8mm Slotted Screwdriver 10.80" (274.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1.2mm x 8mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
10.80" (274.0mm)
Part Status
Obsolete
Features
Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant
Tool Type
Screwdriver
Weight
0.37 lb (167.83 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
53325Wiha053325-ND₹2,058.48000Direct
Obsolete
This product is no longer manufactured. View Substitutes