



Category | Tip Type Phillips |
Manufacturer Wiha | Size #1 |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Bulk | Length - Overall 7.52" (191.0mm) |
Part Status Obsolete | Features Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant |
Tool Type Screwdriver | Weight 0.15 lb (68.04 g) |