1mm x 5.5mm Slotted Screwdriver 8.39" (213.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mm x 5.5mm Slotted Screwdriver 8.39" (213.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

53020

DigiKey Part Number
53020-ND
Manufacturer
Manufacturer Product Number
53020
Description
SCREWDRIVER SLOTTED 1X5.5MM 8.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Screwdriver 8.39" (213.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
1mm x 5.5mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.39" (213.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.23 lb (104.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹1,455.56667₹4,366.70
Manufacturers Standard Package