2mm x 12mm Slotted Screwdriver 12.50" (317.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm x 12mm Slotted Screwdriver 12.50" (317.5mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

53040

DigiKey Part Number
431-1988-ND
Manufacturer
Manufacturer Product Number
53040
Description
SCREWDRIVER SLOTTED 2X12MM 12.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2mm x 12mm Slotted Screwdriver 12.50" (317.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
2mm x 12mm
Series
Length - Blade
7.87" (200.0mm)
Packaging
Bulk
Length - Overall
12.50" (317.5mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.76 lb (344.73 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,267.22000₹2,267.22