
53095 | |
|---|---|
DigiKey Part Number | 431-53095-ND |
Manufacturer | |
Manufacturer Product Number | 53095 |
Description | 5 PIECE SOFTFINISH X HEAVY DUTY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Chrome Finish, Ergonomic, Soft Grip, Striking Cap | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,918.95000 | ₹7,918.95 |