



Category | Tip Type Phillips |
Manufacturer Wiha | Size #1 |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Bulk | Length - Overall 7.32" (186.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Soft Grip |
Tool Type Screwdriver | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,222.60000 | ₹1,222.60 |
