



Category | Tip Type Phillips |
Manufacturer Wiha | Size #3 |
Series | Length - Blade 5.91" (150.0mm) |
Packaging Bulk | Length - Overall 10.55" (268.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Soft Grip |
Tool Type Screwdriver | Weight 0.56 lb (254.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹1,928.02000 | ₹5,784.06 |
