



Category | Tip Type Phillips |
Manufacturer Wiha | Size #1 |
Series | Length - Blade 3.15" (80.0mm) |
Packaging Bulk | Length - Overall 7.32" (186.0mm) |
Part Status Obsolete | Features Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant, Striking Cap |
Tool Type Screwdriver | Weight 0.22 lb (99.79 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31110 | Wiha | 92 | 431-1261-ND | ₹627.14000 | Similar |

