#2 Phillips Screwdriver 8.39" (213.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.39" (213.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

53410

DigiKey Part Number
53410-ND
Manufacturer
Manufacturer Product Number
53410
Description
SCREWDRIVER PHILLIPS #2 8.4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.39" (213.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#2
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
8.39" (213.0mm)
Part Status
Active
Features
Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant, Striking Cap
Tool Type
Screwdriver
Weight
0.37 lb (167.83 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹1,472.34000₹4,417.02
Manufacturers Standard Package