
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 5/16" | |
Drive Size | 5/16" | |
Length - Overall | 3.00" (76.2mm) | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,023.18000 | ₹1,023.18 |