Socket, Impact Hex 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket, Impact Hex 1/2"
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72003

DigiKey Part Number
72003-ND
Manufacturer
Manufacturer Product Number
72003
Description
SOCKET IMPACT HEX 1/2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket, Impact Hex 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Socket, Impact
Tip Type
Hex
Size
1/2"
Drive Size
1/4"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
3₹720.32667₹2,160.98
Manufacturers Standard Package