
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Square | |
Size | 1/4" | |
Drive Size | 1/4" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,023.18000 | ₹1,023.18 |