5/64" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/64" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72503

DigiKey Part Number
72503W-ND
Manufacturer
Manufacturer Product Number
72503
Description
BIT INSERT HEX 5/64" 1.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/64" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
5/64"
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
1.00" (25.4mm)
Tool Type
Bit, Insert
Features
Impact Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6₹1,352.12833₹8,112.77
Manufacturers Standard Package