7/64" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/64" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72506

DigiKey Part Number
72506W-ND
Manufacturer
Manufacturer Product Number
72506
Description
BIT INSERT HEX 7/64" 1.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/64" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Hex
Tip Size
7/64"
Drive Size
1/4"
Length - Overall
1.00" (25.4mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6₹1,352.12833₹8,112.77
Manufacturers Standard Package