745 TORX 2.75 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
745 TORX 2.75 series
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74558

DigiKey Part Number
74558-ND
Manufacturer
Manufacturer Product Number
74558
Description
BIT TORX T30 2.76" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T30 Torx® Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
T30
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.76" (70.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.04 lb (18.14 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹4,643.46000₹13,930.38
Manufacturers Standard Package