Tweezers Insulated to 1000V, Serrated Pointed Blunt 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Insulated to 1000V, Serrated Pointed Blunt 7.87" (200.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

75220

DigiKey Part Number
75220-ND
Manufacturer
Manufacturer Product Number
75220
Description
TWEEZER POINTED BLUNT 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Insulated to 1000V, Serrated Pointed Blunt 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Features
Insulated to 1000V, Serrated
Tip Style
Pointed
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
7.87" (200.0mm)
Pattern Number
-
Material
Carbon Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,325.58000₹5,325.58
Manufacturers Standard Package