



75997 | |
|---|---|
DigiKey Part Number | 75997-ND |
Manufacturer | |
Manufacturer Product Number | 75997 |
Description | BIT SET ASSORTED W/CASE 25PC |
Customer Reference | |
Detailed Description | Hex, Hex TR (Security), Torx®, Torx® TR (Security) Bit Set 25 Pieces |
Category | Type Bit Set |
Manufacturer Wiha | Tip Type Hex, Hex TR (Security), Torx®, Torx® TR (Security) |
Series | Includes Extension Blade, Handle, Plastic Case |
Packaging Bulk | Features Free Turning Cap |
Part Status Obsolete | Weight 0.34 lb (154.22 g) |