Adjustable Wrench 1-1/4" 9.84" (250.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable Wrench 1-1/4" 9.84" (250.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76210

DigiKey Part Number
431-2085-ND
Manufacturer
Manufacturer Product Number
76210
Description
WRENCH ADJUSTABLE 1-1/4" 9.84"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-1/4" 9.84" (250.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/4"
Length
9.84" (250.0mm)
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,123.37000₹5,123.37
Manufacturers Standard Package