
FKP2D014701G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1242-ND |
Manufacturer | |
Manufacturer Product Number | FKP2D014701G00JSSD |
Description | CAP FILM 4700PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2D014701G00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹36.06300 | ₹360.63 |
| 50 | ₹27.35940 | ₹1,367.97 |
| 100 | ₹24.68500 | ₹2,468.50 |
| 500 | ₹20.15986 | ₹10,079.93 |
| 1,000 | ₹18.76207 | ₹18,762.07 |
| 4,000 | ₹16.66678 | ₹66,667.12 |
| 8,000 | ₹15.88810 | ₹1,27,104.80 |