FKP3O111503D00JSSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TAW ELECTRONICS, INC
In Stock: 50
Unit Price: $3.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29315
Datasheet
1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP3O111503D00JSSD

DigiKey Part Number
1928-FKP3O111503D00JSSD-ND
Manufacturer
Manufacturer Product Number
FKP3O111503D00JSSD
Description
FKP 3 1500 PF 1000 VDC 4X9.5X13
Customer Reference
Detailed Description
1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types