
MKP1O112203C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1439-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O112203C00JSSD |
Description | CAP FILM 2200PF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O112203C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹54.23400 | ₹542.34 |
| 50 | ₹42.02680 | ₹2,101.34 |
| 100 | ₹38.26220 | ₹3,826.22 |
| 500 | ₹31.90876 | ₹15,954.38 |
| 1,000 | ₹29.94532 | ₹29,945.32 |
| 3,000 | ₹27.51969 | ₹82,559.07 |
| 6,000 | ₹26.33219 | ₹1,57,993.14 |