MKP4F032204B00MSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹23.54474
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹22.72061
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹24.17400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.33145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹24.18500
Datasheet
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4F032204B00MSSD

DigiKey Part Number
1928-MKP4F032204B00MSSD-ND
Manufacturer
Manufacturer Product Number
MKP4F032204B00MSSD
Description
MKP 4 0.22 F 250 VDC 5X11X18 PCM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,800₹24.21477₹1,16,230.90