
MKS2C031001A00JA00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00JA00CT-ND - Cut Tape (CT) 1928-MKS2C031001A00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00JA00 |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C031001A00JA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.74700 | ₹417.47 |
| 50 | ₹31.85100 | ₹1,592.55 |
| 100 | ₹28.81310 | ₹2,881.31 |
| 500 | ₹23.67670 | ₹11,838.35 |
| 1,000 | ₹22.09067 | ₹22,090.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹20.23667 | ₹56,662.68 |
| 5,600 | ₹19.25888 | ₹1,07,849.73 |
| 8,400 | ₹18.76888 | ₹1,57,658.59 |
| 14,000 | ₹18.22605 | ₹2,55,164.70 |
| 19,600 | ₹17.90854 | ₹3,51,007.38 |
| 28,000 | ₹17.60317 | ₹4,92,888.76 |