
MKS2D021001A00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1646-ND |
Manufacturer | |
Manufacturer Product Number | MKS2D021001A00KSC9 |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2D021001A00KSC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.32700 | ₹543.27 |
| 50 | ₹42.02680 | ₹2,101.34 |
| 100 | ₹38.25290 | ₹3,825.29 |
| 500 | ₹31.85656 | ₹15,928.28 |
| 1,000 | ₹29.87916 | ₹29,879.16 |
| 2,500 | ₹27.79291 | ₹69,482.27 |
| 5,000 | ₹26.53509 | ₹1,32,675.45 |