
MKS2D023301A00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2D023301A00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2D023301A00MSSD |
Description | CAP FILM 0.033UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.21700 | ₹312.17 |
| 50 | ₹23.48280 | ₹1,174.14 |
| 100 | ₹21.10660 | ₹2,110.66 |
| 500 | ₹17.08100 | ₹8,540.50 |
| 1,000 | ₹15.83789 | ₹15,837.89 |
| 2,500 | ₹14.52658 | ₹36,316.45 |
| 5,000 | ₹13.73655 | ₹68,682.75 |