MKS2F031501F00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹24.48595
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹24.48595
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹24.41177
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹24.41177
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹22.42228
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹22.09626
Datasheet

Parametric Equivalent


TDK
In Stock: 2,462
Unit Price: ₹60.57000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,243
Unit Price: ₹66.16000
Datasheet
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F031501F00JF00

DigiKey Part Number
1928-MKS2F031501F00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2F031501F00JF00
Description
CAP FILM 0.15UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,200₹24.48595₹1,02,840.99