
MKS4F026803C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1700-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F026803C00KSSD |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F026803C00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.85200 | ₹348.52 |
| 50 | ₹26.39020 | ₹1,319.51 |
| 100 | ₹23.79040 | ₹2,379.04 |
| 500 | ₹19.39388 | ₹9,696.94 |
| 1,000 | ₹18.03708 | ₹18,037.08 |
| 3,000 | ₹16.36098 | ₹49,082.94 |
| 6,000 | ₹15.54094 | ₹93,245.64 |